DW-30-14-G-D-1000
vs
DW-30-19-F-D-985
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.2 inch
|
0.296 inch
|
Body Depth |
1 inch
|
0.985 inch
|
Body Length |
3 inch
|
3 inch
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
GOLD (10) OVER NICKEL (50)
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e4
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
|
Plating Thickness |
10u inch
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
CSA; UL
|
|
Terminal Length |
0.11 inch
|
0.11 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
60
|
60
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
13.345 N
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Durability |
|
100 Cycles
|
|
|
|
Compare DW-30-14-G-D-1000 with alternatives
Compare DW-30-19-F-D-985 with alternatives