DW-22-13-S-D-885-LL-005 vs 10076801-404-44LF feature comparison

DW-22-13-S-D-885-LL-005 Samtec Inc

Buy Now Datasheet

10076801-404-44LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.2 inch 0.19 inch
Body Depth 0.885 inch 0.112 inch
Body Length 2.2 inch 4.4 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI MATTE TIN (79) OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 30u inch 78u inch
Rated Current (Signal) 3 A
Reference Standard UL, CSA UL
Terminal Length 0.11 inch 0.118 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 44 44
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT
Body/Shell Style PLUG
Contact Material PHOSPHOR BRONZE

Compare DW-22-13-S-D-885-LL-005 with alternatives

Compare 10076801-404-44LF with alternatives