DW-20-14-F-D-1085 vs 54122-109-60-2500R feature comparison

DW-20-14-F-D-1085 Samtec Inc

Buy Now Datasheet

54122-109-60-2500R Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes No
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.296 inch 0.19 inch
1.085 inch 0.984 inch
2 inch 3 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (3) GOLD (30) OVER NICKEL
Matte Tin (Sn) TIN LEAD OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
100 Cycles
NO NO
NO NO
BLACK
GLASS FILLED POLYESTER
e3 e0
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.11 inch
2.54 mm 2.54 mm
SOLDER SOLDER
60 60
94V-0 94V-0
1 2
UNSHROUDED
0.1 inch
2.54 mm

Compare DW-20-14-F-D-1085 with alternatives

Compare 54122-109-60-2500R with alternatives