DW-20-10-T-D-240 vs 54122-803-40-0850RLF feature comparison

DW-20-10-T-D-240 Samtec Inc

Buy Now Datasheet

54122-803-40-0850RLF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.296 inch 0.19 inch
Body Depth 0.24 inch 0.335 inch
Body Length 2 inch 2 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50) AU ON NI
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 3 A
Terminal Length 0.11 inch 0.12 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Insulation Resistance 5000000000 Ω
Mating Contact Row Spacing 0.1 inch
PCB Contact Row Spacing 2.54 mm
Plating Thickness 15u inch
Reference Standard UL, CSA

Compare DW-20-10-T-D-240 with alternatives

Compare 54122-803-40-0850RLF with alternatives