DW-20-10-G-S-425 vs 54111-118-20-1700 feature comparison

DW-20-10-G-S-425 Samtec Inc

Buy Now Datasheet

54111-118-20-1700 Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body Breadth 0.1 inch 0.094 inch
Body Depth 0.425 inch 0.669 inch
Body Length 2 inch 2 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
JESD-609 Code e4 e0
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 3 A
Terminal Length 0.11 inch 0.095 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Insulation Resistance 5000000000 Ω
Plating Thickness 30u inch
Reference Standard UL, CSA

Compare DW-20-10-G-S-425 with alternatives

Compare 54111-118-20-1700 with alternatives