DW-20-08-L-D-235 vs 54122-110-40-0850R feature comparison

DW-20-08-L-D-235 Samtec Inc

Buy Now Datasheet

54122-110-40-0850R Amphenol FCi

Buy Now Datasheet
Yes
Yes No
Active Active
SAMTEC INC AMPHENOL FCI ASIA PTE LTD
ROHS COMPLIANT
compliant compliant
0.296 inch 0.19 inch
0.235 inch 0.335 inch
2 inch 2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) AU ON NI
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
100 Cycles
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e3 e0
NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -65 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.11 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
40 40
94V-0
1 2
EAR99
8536.69.40.40
RECEPTACLE
5000000000 Ω
0.1 inch
2.54 mm
30u inch
UL, CSA

Compare DW-20-08-L-D-235 with alternatives

Compare 54122-110-40-0850R with alternatives