DW-18-09-G-D-375-005
vs
609-3604ER
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
THOMAS & BETTS CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.2 inch
0.352 inch
Body Depth
0.375 inch
0.691 inch
Body Length
1.8 inch
2.564 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Durability
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLUE
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LATCH & EJECT
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
10u inch
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.11 inch
0.114 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
36
36
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Additional Feature
EJECTOR, LATCHED, POLARIZED
Board Mounting Option
HOLE .086-.098
Body/Shell Style
RECEPTACLE
Contact Material
PHOSPHOR BRONZE
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
1000000000 Ω
Polarization Key
POLARIZED HOUSING
Compare DW-18-09-G-D-375-005 with alternatives
Compare 609-3604ER with alternatives