DW-14-14-S-D-750 vs DW-14-07-T-D-250 feature comparison

DW-14-14-S-D-750 Samtec Inc

Buy Now Datasheet

DW-14-07-T-D-250 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.296 inch 0.296 inch
Body Depth 0.75 inch 0.25 inch
Body Length 1.4 inch 1.4 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 3 A
Terminal Length 0.11 inch 0.11 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 28 28
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Contact Finish Mating MATTE TIN OVER NICKEL (50)
Contact Material PHOSPHOR BRONZE

Compare DW-14-14-S-D-750 with alternatives

Compare DW-14-07-T-D-250 with alternatives