DW-14-08-T-S-281 vs 54111-818-14-1850 feature comparison

DW-14-08-T-S-281 Samtec Inc

Buy Now Datasheet

54111-818-14-1850 Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes No
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
0.1 inch 0.094 inch
0.281 inch 0.728 inch
1.4 inch 1.4 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50) AU ON NI
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
100 Cycles
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e3 e0
NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 125 °C
-55 °C -65 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.11 inch 0.095 inch
2.54 mm 2.54 mm
SOLDER SOLDER
14 14
94V-0
1 2
EAR99
8536.69.40.40
RECEPTACLE
5000000000 Ω
30u inch
UL, CSA

Compare DW-14-08-T-S-281 with alternatives

Compare 54111-818-14-1850 with alternatives