DW-13-19-L-D-1045 vs 54122-412-13-2450LF feature comparison

DW-13-19-L-D-1045 Samtec Inc

Buy Now Datasheet

54122-412-13-2450LF Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL ICC
ROHS COMPLIANT
compliant compliant
0.296 inch 0.19 inch
1.045 inch 0.965 inch
1.3 inch 1.3 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) SN ON NI
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
100 Cycles
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e3 e3
NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -65 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.11 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
26 26
94V-0
1 2
EAR99
8536.69.40.40
RECEPTACLE
5000000000 Ω
0.1 inch
2.54 mm
79u inch
UL, CSA

Compare DW-13-19-L-D-1045 with alternatives

Compare 54122-412-13-2450LF with alternatives