DW-13-10-S-S-540-LL vs 54111-109-13-1550 feature comparison

DW-13-10-S-S-540-LL Samtec Inc

Buy Now Datasheet

54111-109-13-1550 Amphenol FCi

Buy Now Datasheet
Yes
Yes No
Active Active
SAMTEC INC FCI
compliant compliant
SAMTEC
0.1 inch 0.094 inch
0.54 inch 0.61 inch
1.3 inch 1.3 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) AU ON NI
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
100 Cycles
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e3 e0
NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-55 °C -65 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.11 inch 0.095 inch
2.54 mm 2.54 mm
SOLDER SOLDER
13 13
94V-0
1 2
EAR99
8536.69.40.40
RECEPTACLE
5000000000 Ω
30u inch
UL, CSA

Compare DW-13-10-S-S-540-LL with alternatives

Compare 54111-109-13-1550 with alternatives