DW-12-07-L-D-255 vs 54122-812-24-0850 feature comparison

DW-12-07-L-D-255 Samtec Inc

Buy Now Datasheet

54122-812-24-0850 Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes No
Active Active
SAMTEC INC AMPHENOL ICC
ROHS COMPLIANT
compliant compliant
0.296 inch 0.19 inch
0.255 inch 0.335 inch
1.2 inch 1.2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (15)/NICKEL PALLADIUM GOLD
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
100 Cycles
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e3 e0
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.11 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
24 24
94V-0 94V-0
1 2
EAR99
8536.69.40.40
RECEPTACLE
5000000000 Ω
0.1 inch
2.54 mm
15u inch
UL, CSA

Compare DW-12-07-L-D-255 with alternatives

Compare 54122-812-24-0850 with alternatives