DW-11-10-G-S-293 vs 54111-811-11-1900 feature comparison

DW-11-10-G-S-293 Samtec Inc

Buy Now Datasheet

54111-811-11-1900 Amphenol FCi

Buy Now Datasheet
Yes
Yes No
Active Active
SAMTEC INC FCI
ROHS COMPLIANT
compliant compliant
SAMTEC
0.1 inch 0.094 inch
0.293 inch 0.748 inch
1.1 inch 1.1 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) AU ON NI
Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
100 Cycles
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e4 e0
NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-55 °C -65 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.11 inch 0.095 inch
2.54 mm 2.54 mm
SOLDER SOLDER
11 11
94V-0
1 2
EAR99
8536.69.40.40
RECEPTACLE
5000000000 Ω
30u inch
UL, CSA

Compare DW-11-10-G-S-293 with alternatives

Compare 54111-811-11-1900 with alternatives