DW-10-14-L-D-984 vs DW-10-19-S-D-960 feature comparison

DW-10-14-L-D-984 Samtec Inc

Buy Now Datasheet

DW-10-19-S-D-960 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
0.2 inch 0.2 inch
0.984 inch 0.96 inch
1 inch 1 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (30)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
100 Cycles 100 Cycles
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e3
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.11 inch 0.11 inch
2.54 mm 2.54 mm
SOLDER SOLDER
20 20
94V-0 94V-0
1 1
EAR99
8536.69.40.40

Compare DW-10-14-L-D-984 with alternatives

Compare DW-10-19-S-D-960 with alternatives