DW-10-08-F-D-420
vs
DW-10-10-G-D-435
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Total Weight
1311.15
1853.95
Category CO2 Kg
3.7
3.7
CO2
4851.255000000001
6859.615000000001
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-06-27
CAS Accounted for Wt
73
81
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0
7440-02-0
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
CMRT V6.40
Body Breadth
0.2 inch
0.2 inch
Body Depth
0.42 inch
0.435 inch
Body Length
1 inch
1 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Durability
100 Cycles
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
3 A
3 A
Terminal Length
0.11 inch
0.11 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
20
20
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Samacsys Manufacturer
SAMTEC
Samacsys Modified On
2020-05-06 21:31:16
Compare DW-10-08-F-D-420 with alternatives
Compare DW-10-10-G-D-435 with alternatives