DW-09-19-T-D-985 vs DW-09-14-G-D-1161 feature comparison

DW-09-19-T-D-985 Samtec Inc

Buy Now Datasheet

DW-09-14-G-D-1161 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
0.2 inch 0.2 inch
0.985 inch 1.161 inch
0.9 inch 0.9 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
100 Cycles 100 Cycles
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e4
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.11 inch 0.11 inch
2.54 mm 2.54 mm
SOLDER SOLDER
18 18
94V-0 94V-0
1 1

Compare DW-09-19-T-D-985 with alternatives

Compare DW-09-14-G-D-1161 with alternatives