DW-08-14-S-D-1120 vs ZW-08-14-T-D-1130-150 feature comparison

DW-08-14-S-D-1120 Samtec Inc

Buy Now Datasheet

ZW-08-14-T-D-1130-150 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.2 inch 0.2 inch
1.12 inch 1.13 inch
0.8 inch 0.8 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
100 Cycles
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE
e3
NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.11 inch 0.15 inch
2.54 mm 2.54 mm
SOLDER SOLDER
16 16
94V-0 94V-0
1 1
0.1 inch
2.54 mm
UL

Compare DW-08-14-S-D-1120 with alternatives

Compare ZW-08-14-T-D-1130-150 with alternatives