DW-07-07-F-D-250 vs ZW-07-15-T-D-290-230 feature comparison

DW-07-07-F-D-250 Samtec Inc

Buy Now Datasheet

ZW-07-15-T-D-290-230 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
0.2 inch 0.2 inch
0.265 inch 0.29 inch
0.7 inch 0.7 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH OVER NICKEL (50) MATTE TIN OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
100 Cycles
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e3
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.11 inch
2.54 mm 2.54 mm
SOLDER SOLDER
14 14
94V-0
1 1
0.1 inch
2.54 mm

Compare DW-07-07-F-D-250 with alternatives

Compare ZW-07-15-T-D-290-230 with alternatives