DW-06-14-F-D-1100-LL vs DW-06-14-G-D-1025 feature comparison

DW-06-14-F-D-1100-LL Samtec Inc

Buy Now Datasheet

DW-06-14-G-D-1025 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.2 inch 0.2 inch
1.2 inch 1.181 inch
0.6 inch 0.6 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (3) GOLD (10) OVER NICKEL (50)
Matte Tin (Sn) Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
100 Cycles 100 Cycles
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e4
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.11 inch 0.11 inch
2.54 mm 2.54 mm
SOLDER SOLDER
12 12
94V-0 94V-0
1 1
Yes
ROHS COMPLIANT

Compare DW-06-14-F-D-1100-LL with alternatives

Compare DW-06-14-G-D-1025 with alternatives