DW-06-10-T-D-465 vs EW-06-20-L-D-630 feature comparison

DW-06-10-T-D-465 Samtec Inc

Buy Now Datasheet

EW-06-20-L-D-630 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
0.2 inch 0.296 inch
0.625 inch 0.63 inch
0.6 inch 0.6 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
100 Cycles
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e3
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT
BOARD
ONE ONE
2 2
2 2
105 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
3 A 3 A
0.11 inch
2.54 mm 2.54 mm
SOLDER WIRE WRAP
12 12
94V-0 94V-0
1 1
EAR99
8536.69.40.40

Compare DW-06-10-T-D-465 with alternatives

Compare EW-06-20-L-D-630 with alternatives