DW-05-15-G-D-275 vs 54122-412-10-1250R feature comparison

DW-05-15-G-D-275 Samtec Inc

Buy Now Datasheet

54122-412-10-1250R Amphenol FCi

Buy Now Datasheet
Yes No
Yes No
Active Active
SAMTEC INC AMPHENOL FCI ASIA PTE LTD
ROHS COMPLIANT
compliant compliant
0.2 inch 0.19 inch
0.28 inch 0.492 inch
0.5 inch 0.5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) TIN LEAD OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
100 Cycles
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e4 e0
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.11 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
10 10
94V-0 94V-0
1 2
EAR99
8536.69.40.40
UNSHROUDED
RECEPTACLE
5000000000 Ω
0.1 inch
2.54 mm
79u inch
UL, CSA

Compare DW-05-15-G-D-275 with alternatives

Compare 54122-412-10-1250R with alternatives