DW-04-13-G-S-225 vs DW-04-10-S-S-394 feature comparison

DW-04-13-G-S-225 Samtec Inc

Buy Now Datasheet

DW-04-10-S-S-394 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.2 inch 0.49 inch
Body Length 0.4 inch 0.4 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD (30)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 3 A
Terminal Length 0.11 inch 0.11 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare DW-04-13-G-S-225 with alternatives

Compare DW-04-10-S-S-394 with alternatives