DW-04-09-F-D-470 vs 54122-416280500RLF feature comparison

DW-04-09-F-D-470 Samtec Inc

Buy Now Datasheet

54122-416280500RLF Amphenol FCi

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.2 inch 0.19 inch
0.2 inch 0.197 inch
0.4 inch 1.4 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
100 Cycles
NO NO
NO
BLACK
GLASS FILLED POLYESTER
e3 e3
NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-55 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.11 inch
2.54 mm 2.54 mm
SOLDER SOLDER
28 28
94V-0
1 1
MATTE TIN (79) OVER NICKEL (50)
PHOSPHOR BRONZE
0.1 inch
2.54 mm

Compare DW-04-09-F-D-470 with alternatives

Compare 54122-416280500RLF with alternatives