DW-03-19-F-D-1025 vs DW-13-19-F-D-980 feature comparison

DW-03-19-F-D-1025 Samtec Inc

Buy Now Datasheet

DW-13-19-F-D-980 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.2 inch 0.296 inch
1 inch 0.98 inch
0.3 inch 1.3 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (3)
Matte Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
100 Cycles 100 Cycles
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e3
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.11 inch 0.11 inch
2.54 mm 2.54 mm
SOLDER SOLDER
26 26
94V-0 94V-0
1 1
SAMTEC

Compare DW-03-19-F-D-1025 with alternatives

Compare DW-13-19-F-D-980 with alternatives