DW-02-19-S-S-886 vs ZW-02-15-G-S-354-138 feature comparison

DW-02-19-S-S-886 Samtec Inc

Buy Now Datasheet

ZW-02-15-G-S-354-138 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.1 inch 0.1 inch
0.85 inch 0.354 inch
0.2 inch 0.2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) GOLD OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
100 Cycles
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e4
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.11 inch
2.54 mm 2.54 mm
SOLDER SOLDER
2 2
94V-0
1 1

Compare DW-02-19-S-S-886 with alternatives

Compare ZW-02-15-G-S-354-138 with alternatives