DW-02-19-S-S-886 vs 54111-103-02-1100LF feature comparison

DW-02-19-S-S-886 Samtec Inc

Buy Now Datasheet

54111-103-02-1100LF Amphenol FCi

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC FCI
compliant compliant
0.1 inch 0.094 inch
0.85 inch 0.433 inch
0.2 inch 0.2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) AU ON NI
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
100 Cycles
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e3 e3
NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-55 °C -65 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.11 inch 0.095 inch
2.54 mm 2.54 mm
SOLDER SOLDER
2 2
94V-0
1 2
EAR99
8536.69.40.40
RECEPTACLE
5000000000 Ω
30u inch
UL, CSA

Compare DW-02-19-S-S-886 with alternatives

Compare 54111-103-02-1100LF with alternatives