DW-02-15-G-D-330-LL vs 54122-111-04-0900R feature comparison

DW-02-15-G-D-330-LL Samtec Inc

Buy Now Datasheet

54122-111-04-0900R Amphenol FCi

Buy Now Datasheet
Yes
Yes No
Active Active
SAMTEC INC AMPHENOL FCI ASIA PTE LTD
ROHS COMPLIANT
compliant compliant
SAMTEC
0.2 inch 0.19 inch
0.375 inch 0.354 inch
0.2 inch 0.2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) AU ON NI
Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
100 Cycles
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e4 e0
NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -65 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.11 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
4 4
94V-0
1 2
EAR99
8536.69.40.40
RECEPTACLE
5000000000 Ω
0.1 inch
2.54 mm
30u inch
UL, CSA

Compare DW-02-15-G-D-330-LL with alternatives

Compare 54122-111-04-0900R with alternatives