DW-02-11-L-S-425
vs
HW-02-10-T-S-400-SM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.1 inch
|
0.1 inch
|
Body Depth |
0.425 inch
|
0.4 inch
|
Body Length |
0.2 inch
|
0.2 inch
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination |
TIN OVER NICKEL
|
TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Durability |
100 Cycles
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYESTER
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
2
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
STAGGERED
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Plating Thickness |
10u inch
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.11 inch
|
|
Terminal Pitch |
2.54 mm
|
5.08 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
2
|
2
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Contact Finish Mating |
|
MATTE TIN OVER NICKEL (50)
|
Contact Material |
|
PHOSPHOR BRONZE
|
|
|
|
Compare DW-02-11-L-S-425 with alternatives
Compare HW-02-10-T-S-400-SM with alternatives