DW-01-09-T-S-425 vs EW-01-10-T-S-450 feature comparison

DW-01-09-T-S-425 Samtec Inc

Buy Now Datasheet

EW-01-10-T-S-450 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
SAMTEC
0.1 inch 0.1 inch
0.425 inch 0.45 inch
0.1 inch 0.1 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50) MATTE TIN OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
100 Cycles
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
3 A 3 A
0.11 inch
SOLDER SOLDER
1 1
94V-0
1 1

Compare DW-01-09-T-S-425 with alternatives

Compare EW-01-10-T-S-450 with alternatives