DVTR285R2SF/K
vs
DVTR285R2S/H-E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VPT INC
VPT INC
Part Package Code
MODULE
Package Description
PACKAGE-10
,
Pin Count
10
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
50 V
50 V
Input Voltage-Min
15 V
15 V
Input Voltage-Nom
28 V
28 V
JESD-30 Code
R-XDMA-P10
R-XDMA-P10
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
6 A
Output Voltage-Max
5.72 V
5.72 V
Output Voltage-Min
4.68 V
Output Voltage-Nom
5.2 V
5.2 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIP
DMA
Package Equivalence Code
DIP10,.8,400
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38534
MIL-PRF-38534 Class H
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
10.16 mm
10.16 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
30 W
30 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Additional Feature
LG-MAX, WD-MAX
Length
53.98 mm
Seated Height-Max
10.29 mm
Width
28.58 mm
Compare DVTR285R2SF/K with alternatives
Compare DVTR285R2S/H-E with alternatives