DVTR2815DF vs 5962-1122503HYX feature comparison

DVTR2815DF VPT Inc

Buy Now Datasheet

5962-1122503HYX VPT Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer VPT INC VPT INC
Part Package Code MODULE
Package Description , DIP-10
Pin Count 10
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Additional Feature -15V ADDITIONAL OUTPUT IS AVAILABLE -15V OUTPUT ALSO AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 50 V 50 V
Input Voltage-Min 15 V 15 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-CDMA-P10 R-XDFM-P10
Load Regulation-Max 0.2%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 15.3 V 15.3 V
Output Voltage-Min 14.7 V 14.7 V
Output Voltage-Nom 15 V 15 V
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 MIL-PRF-38534 Class H
Seated Height-Max 10.29 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 10.16 mm
Terminal Position DUAL DUAL
Total Power Output-Max 40 W 40 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1

Compare DVTR2815DF with alternatives

Compare 5962-1122503HYX with alternatives