DVTR2815DF/H-E vs 5962-1122503KYC feature comparison

DVTR2815DF/H-E VPT Inc

Buy Now Datasheet

5962-1122503KYC VPT Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VPT INC VPT INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature -15 ADDITIONAL OUTPUT IS AVAILABLE -15 ADDITIONAL OUTPUT IS AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 84% 84%
Input Voltage-Max 50 V 50 V
Input Voltage-Min 15 V 15 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-CDFM-P10 R-CDFM-P10
Length 53.98 mm 53.98 mm
Line Regulation-Max 0.003% 0.003%
Load Regulation-Max 0.33333% 0.33333%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1.87 A 1.87 A
Output Voltage-Max 15.3 V 15.3 V
Output Voltage-Min 14.7 V 14.7 V
Output Voltage-Nom 15 V 15 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFM DFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Protections INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT; INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT;
Ripple Voltage (Main Out) 0.017675 Vrms 0.017675 Vrms
Seated Height-Max 10.29 mm 10.29 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 10.16 mm 10.16 mm
Terminal Position DUAL DUAL
Total Power Output-Max 40 W 40 W
Trim/Adjustable Output NO NO
Warm-up Time 0.02 s 0.02 s
Width 28.58 mm 28.58 mm
Base Number Matches 1 1
Qualification Status Qualified

Compare DVTR2815DF/H-E with alternatives

Compare 5962-1122503KYC with alternatives