DVTR2805D vs DVTR2805D/H-E feature comparison

DVTR2805D VPT Inc

Buy Now Datasheet

DVTR2805D/H-E VPT Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VPT INC VPT INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Additional Feature -5 V ADDITIONAL OUTPUT AVAILABLE -5 ADDITIONAL OUTPUT IS AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 50 V 50 V
Input Voltage-Min 15 V 15 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-XDMA-P10 R-CDMA-P10
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 5.075 V 5.075 V
Output Voltage-Min 4.925 V 4.925 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Screening Level MIL-PRF-38534
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 40 W 30 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Efficiency (Main Output) 79%
Length 53.98 mm
Line Regulation-Max 0.001%
Load Regulation-Max 1%
Output Current-Max 4.12 A
Protections INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT;
Ripple Voltage (Main Out) 0.02121 Vrms
Seated Height-Max 10.29 mm
Terminal Pitch 10.16 mm
Warm-up Time 0.02 s
Width 28.58 mm

Compare DVTR2805D with alternatives

Compare DVTR2805D/H-E with alternatives