DVTR2805D/K
vs
5962-1122501HXC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VPT INC
VPT INC
Package Description
,
PACKAGE-10
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
kg CO2e/kg
12.04
Average Weight (mg)
16.9775
CO2e (mg)
204.409
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Additional Feature
-5 V ADDITIONAL OUTPUT AVAILABLE
-5 V ADDITIONAL OUTPUT ALSO AVAILABLE; LG-MAX; WD-MAX
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
50 V
80 V
Input Voltage-Min
15 V
15 V
Input Voltage-Nom
28 V
28 V
JESD-30 Code
R-XDMA-P10
R-XDMA-P10
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
5.075 V
5.075 V
Output Voltage-Min
4.925 V
4.925 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Qualified
Screening Level
MIL-PRF-38534 Class K
MIL-PRF-38534 Class H
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
40 W
30 W
Trim/Adjustable Output
NO
NO
Base Number Matches
1
1
Part Package Code
MODULE
Pin Count
10
Qualifications
DLA
Efficiency (Main Output)
79%
JESD-609 Code
e4
Length
53.98 mm
Line Regulation-Max
0.0001%
Load Regulation-Max
1%
Output Current-Max
4.2 A
Protections
INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT;
Ripple Voltage (Main Out)
0.02121 Vrms
Seated Height-Max
10.29 mm
Terminal Finish
GOLD
Terminal Pitch
10.16 mm
Warm-up Time
0.02 s
Width
28.58 mm
Compare DVTR2805D/K with alternatives
Compare 5962-1122501HXC with alternatives