DVITDM8148CCYE1
vs
TMS320DM8127BCYE2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
FBGA,
GREEN, PLASTIC, FCBGA-684
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
28
28
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
30 MHz
30 MHz
External Data Bus Width
16
16
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B684
S-PBGA-B684
JESD-609 Code
e1
e1
Length
23 mm
23 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
4
4
Number of Terminals
684
684
Operating Temperature-Max
90 °C
90 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FBGA
FBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, FINE PITCH
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
250
250
Seated Height-Max
3.06 mm
3.06 mm
Speed
1000 MHz
1000 MHz
Supply Voltage-Max
1.42 V
1.42 V
Supply Voltage-Min
1.28 V
1.28 V
Supply Voltage-Nom
1.35 V
1.35 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
23 mm
23 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Pbfree Code
No
Compare DVITDM8148CCYE1 with alternatives
Compare TMS320DM8127BCYE2 with alternatives