DV74HCT132AN vs SNJ54HC132J feature comparison

DV74HCT132AN avg Semiconductors

Buy Now Datasheet

SNJ54HC132J Texas Instruments

Buy Now Datasheet
Obsolete Active
AVG SEMICONDUCTORS TEXAS INSTRUMENTS INC
DIP DIP
DIP, CERAMIC, DIP-14
14 14
unknown not_compliant
8542.39.00.01 8542.39.00.01
HCT HC/UH
R-PDIP-T14 R-GDIP-T14
18.86 mm 19.545 mm
50 pF 50 pF
NAND GATE NAND GATE
4 4
2 2
14 14
125 °C 125 °C
-55 °C -55 °C
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
38 ns 186 ns
Not Qualified Not Qualified
4.69 mm 5.08 mm
5.5 V 6 V
4.5 V 2 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
1 1
Yes
No
EAR99
Texas Instruments
e0
0.0052 A
DIP14,.3
TUBE
0.04 mA
37 ns
YES
Tin/Lead (Sn/Pb)

Compare DV74HCT132AN with alternatives

Compare SNJ54HC132J with alternatives