DV74HC251D
vs
74HC151N,652
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVG SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
Length
9.9 mm
21.6 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
1
1
Number of Inputs
8
8
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Propagation Delay (tpd)
280 ns
56 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
4.7 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
Rohs Code
Yes
Manufacturer Package Code
SOT38-4
Factory Lead Time
4 Weeks
JESD-609 Code
e4
Max I(ol)
0.004 A
Package Equivalence Code
DIP16,.3
Prop. Delay@Nom-Sup
51 ns
Terminal Finish
NICKEL PALLADIUM GOLD
Compare DV74HC251D with alternatives
Compare 74HC151N,652 with alternatives