DV74HC132AD vs 74HC132D/T3 feature comparison

DV74HC132AD avg Semiconductors

Buy Now Datasheet

74HC132D/T3 NXP Semiconductors

Buy Now Datasheet
Obsolete Obsolete
AVG SEMICONDUCTORS NXP SEMICONDUCTORS
SOIC SOIC
SOP, SOP,
14 14
unknown unknown
8542.39.00.01 8542.39.00.01
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
8.65 mm 8.65 mm
50 pF
NAND GATE NAND GATE
4 4
2 2
14 14
125 °C 125 °C
-55 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
190 ns 38 ns
Not Qualified Not Qualified
1.75 mm 1.75 mm
6 V 6 V
2 V 2 V
4.5 V 5 V
YES YES
CMOS CMOS
MILITARY AUTOMOTIVE
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3.9 mm 3.9 mm
1 1
Yes
Yes
e4
1
NOT SPECIFIED
Nickel/Palladium/Gold (Ni/Pd/Au)
NOT SPECIFIED

Compare DV74HC132AD with alternatives

Compare 74HC132D/T3 with alternatives