DV74ALS109AD
vs
M38510/37102B2A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVG SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
QLCC
Package Description
SOP,
QCCN, LCC20,.35SQ
Pin Count
16
20
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
ALS
ALS
JESD-30 Code
R-PDSO-G16
S-CQCC-N20
Length
9.9 mm
8.89 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
J-KBAR FLIP-FLOP
J-KBAR FLIP-FLOP
Number of Bits
2
2
Number of Functions
2
2
Number of Terminals
16
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-10 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Power Supply Current-Max (ICC)
4 mA
4 mA
Propagation Delay (tpd)
18 ns
20 ns
Qualification Status
Not Qualified
Qualified
Seated Height-Max
1.75 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.9 mm
8.89 mm
fmax-Min
34 MHz
34 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
No
JESD-609 Code
e0
Max Frequency@Nom-Sup
30000000 Hz
Max I(ol)
0.0004 A
Package Equivalence Code
LCC20,.35SQ
Packing Method
TUBE
Prop. Delay@Nom-Sup
15 ns
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535 Class B
Terminal Finish
Tin/Lead (Sn/Pb)
Compare DV74ALS109AD with alternatives
Compare M38510/37102B2A with alternatives