DV74ALS109AD vs DM74ALS109AN feature comparison

DV74ALS109AD avg Semiconductors

Buy Now Datasheet

DM74ALS109AN Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVG SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC DIP
Package Description SOP, 0.300 INCH, PLASTIC, MS-001, DIP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS ALS
JESD-30 Code R-PDSO-G16 R-PDIP-T16
Length 9.9 mm 19.305 mm
Load Capacitance (CL) 50 pF
Logic IC Type J-KBAR FLIP-FLOP J-KBAR FLIP-FLOP
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Power Supply Current-Max (ICC) 4 mA 4 mA
Propagation Delay (tpd) 18 ns 18 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9 mm 7.62 mm
fmax-Min 34 MHz 34 MHz
Base Number Matches 1 4
Rohs Code Yes
JESD-609 Code e3
Max Frequency@Nom-Sup 34000000 Hz
Max I(ol) 0.008 A
Package Equivalence Code DIP16,.3
Terminal Finish MATTE TIN

Compare DV74ALS109AD with alternatives

Compare DM74ALS109AN with alternatives