DV74ACT323DW
vs
AM1404AHC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVG SEMICONDUCTORS
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
SOIC
|
TO-99
|
Package Description |
SOP,
|
TO-99,
|
Pin Count |
20
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Count Direction |
BIDIRECTIONAL
|
RIGHT
|
Family |
ACT
|
1404
|
JESD-30 Code |
R-PDSO-G20
|
O-MBCY-W8
|
Length |
12.8 mm
|
|
Logic IC Type |
PARALLEL IN PARALLEL OUT
|
SERIAL IN SERIAL OUT
|
Number of Bits |
8
|
1024
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
3-STATE
|
OPEN-DRAIN
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
SOP
|
TO-99
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Propagation Delay (tpd) |
15 ns
|
90 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
MOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
7.5 mm
|
|
fmax-Min |
110 MHz
|
2.5 MHz
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
CAN ALSO BE OPERATED WITH VDD =-4.75 TO -9.45
|
Package Equivalence Code |
|
CAN8,.2
|
|
|
|
Compare DV74ACT323DW with alternatives
Compare AM1404AHC with alternatives