DV74AC161N
vs
MC74AC161N
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVG SEMICONDUCTORS
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
DIP, DIP16,.3
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Count Direction |
UP
|
UP
|
Family |
AC
|
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
Length |
19.175 mm
|
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Mode of Operation |
SYNCHRONOUS
|
SYNCHRONOUS
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
13.5 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.44 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
|
Width |
7.62 mm
|
|
fmax-Min |
95 MHz
|
|
Base Number Matches |
1
|
5
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Load Capacitance (CL) |
|
50 pF
|
Max Frequency@Nom-Sup |
|
60000000 Hz
|
Max I(ol) |
|
0.012 A
|
Package Equivalence Code |
|
DIP16,.3
|
Power Supplies |
|
3.3/5 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare DV74AC161N with alternatives