DU2880U
vs
BLF346
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
65 V
Drain Current-Max (ID)
16 A
13 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
32 pF
Highest Frequency Band
VERY HIGH FREQUENCY BAND
JESD-30 Code
O-CRFM-F4
Number of Elements
1
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
206 W
Power Gain-Min (Gp)
13 dB
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
FLAT
Terminal Position
RADIAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Base Number Matches
2
4
Package Description
,
Power Dissipation-Max (Abs)
14 W
Compare DU2880U with alternatives