DTSZMPL-61R-V
vs
DTSGZML-64N-Q-B
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
DIPTRONICS MANUFACTURING INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Length |
0.019 inch
|
|
Actuator Type |
PUSHBUTTON
|
|
Body Breadth |
5.9944 mm
|
|
Body Height |
2.0066 mm
|
|
Body Length or Diameter |
6.1976 mm
|
|
Contact Current(DC)-Max |
0.05 A
|
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
|
Contact Voltage(DC)-Max |
12 V
|
|
Electrical Life |
100000 Cycle(s)
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Surface Mount |
NO
|
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare DTSZMPL-61R-V with alternatives
Compare DTSGZML-64N-Q-B with alternatives