DTSZML-62K-V
vs
DTSZMPL-62K-V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Angle
Actuator Length
0.043 inch
0.043 inch
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
5.9944 mm
5.9944 mm
Body Height
2.0066 mm
2.0066 mm
Body Length or Diameter
6.1976 mm
6.1976 mm
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Voltage(DC)-Max
12 V
12 V
Electrical Life
200000 Cycle(s)
200000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Surface Mount
NO
NO
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Compare DTSZML-62K-V with alternatives
Compare DTSZMPL-62K-V with alternatives