DTSU-61R-S-11V
vs
DTSU-61K-13Q
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
7.1882 mm
7.1882 mm
Body Height
6.477 mm
6.477 mm
Body Length or Diameter
28.7 mm
48.7 mm
Circuit Configuration
1X3
1X6
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Voltage(DC)-Max
12 V
12 V
Electrical Life
100000 Cycle(s)
200000 Cycle(s)
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Number of Switches
3
6
Operating Force-Max
3.04 N
1.47 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare DTSU-61R-S-11V with alternatives
Compare DTSU-61K-13Q with alternatives