DTSU-61R-13Q
vs
DTSU-61R-S-11V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Breadth |
7.1882 mm
|
7.1882 mm
|
Body Height |
6.477 mm
|
6.477 mm
|
Body Length or Diameter |
48.7 mm
|
28.7 mm
|
Circuit Configuration |
1X6
|
1X3
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
0.05A@12VDC
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Electrical Life |
500000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switches |
6
|
3
|
Operating Force-Max |
3.04 N
|
3.04 N
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DTSU-61R-13Q with alternatives
Compare DTSU-61R-S-11V with alternatives