DTSU-61K-S-10V vs DTSU-61R-S-11Q feature comparison

DTSU-61K-S-10V APEM Inc

Buy Now Datasheet

DTSU-61R-S-11Q APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 7.1882 mm 7.1882 mm
Body Height 6.477 mm 6.477 mm
Body Length or Diameter 18.7 mm 28.7 mm
Circuit Configuration 1X2 1X3
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 1000000 Cycle(s) 100000 Cycle(s)
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Number of Switches 2 3
Operating Force-Max 1.47 N 3.04 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare DTSU-61K-S-10V with alternatives

Compare DTSU-61R-S-11Q with alternatives