DTSMW-69T-V-B
vs
DTST-61K-V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.40
Actuator Length
0.15 inch
0.031 inch
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
6.1976 mm
6.1976 mm
Body Height
2.8448 mm
3.5052 mm
Body Length or Diameter
6.2992 mm
6.1976 mm
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Voltage(DC)-Max
12 V
12 V
Electrical Life
500000 Cycle(s)
200000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-30 °C
-25 °C
Surface Mount
NO
NO
Switch Action
VERTICAL
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Circuit Configuration
1X1
Number of Switches
1
Operating Force-Max
1.47 N
Packing Method
BOX
Compare DTSMW-69T-V-B with alternatives
Compare DTST-61K-V with alternatives