DTSMW-68S-V-T/R
vs
PTLGP1-V-T/R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Color
SILVER
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
6.1976 mm
1.6764 mm
Body Height
2.4638 mm
1.6764 mm
Body Length or Diameter
6.2992 mm
4.699 mm
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Voltage(DC)-Max
12 V
12 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-30 °C
-25 °C
Surface Mount
NO
NO
Switch Action
VERTICAL
VERTICAL
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Actuator Length
0.032 inch
Compare DTSMW-68S-V-T/R with alternatives
Compare PTLGP1-V-T/R with alternatives